Niroflex niroflex 2000 Silver Stainless Steel Gloves, Size 11, Nitrile Coating

Subtotal (1 unit)*

MYR1,288.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,288.93

*price indicative

RS Stock No.:
250-6855
Mfr. Part No.:
GS1811519000
Manufacturer:
Niroflex
Find similar products by selecting one or more attributes.
Select all

Brand

Niroflex

Product Type

Gloves

Size

11

Material

Stainless Steel

Colour

Silver

Resistance Features

Cut Resistant

Safety Standard

DIN EN 1082-1, ISO

Number of Gloves

1

Coating

Nitrile

Series

niroflex 2000

Standards/Approvals

DIN EN 1082-1, ISO 13999-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Niroflex chainmail strap hand glove with high flexible enforcements for exceptional comfort and to keep the glove from sliding down the arm, unique fit based on ergonomic design without mesh overflow at the fingertip, patented metal clasp for easy and infinitely adjustable fastening and its strap is made from ring mesh.

Weight is 0.49 kg

Ring diameter is 4.2 mm

Wire gauge is 0.55 mm

Easy to put on and take off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy