Niroflex niroflex 2000 Orange Stainless Steel Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 250-6843
- Mfr. Part No.:
- GS2111407000
- Manufacturer:
- Niroflex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-6843
- Mfr. Part No.:
- GS2111407000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Stainless Steel | |
| Colour | Orange | |
| Number of Gloves | 1 | |
| Series | niroflex 2000 | |
| Coating | Nitrile | |
| Safety Standard | DIN EN 1082-1, ISO | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | DIN EN 1082-1, ISO 13999-1 | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Gloves | ||
Size 10 | ||
Material Stainless Steel | ||
Colour Orange | ||
Number of Gloves 1 | ||
Series niroflex 2000 | ||
Coating Nitrile | ||
Safety Standard DIN EN 1082-1, ISO | ||
Resistance Features Cut Resistant | ||
Standards/Approvals DIN EN 1082-1, ISO 13999-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex chainmail strap hand glove with high flexible enforcements for exceptional comfort and to keep the glove from sliding down the arm, unique fit based on ergonomic design without mesh overflow at the fingertip, patented metal clasp for easy and infinitely adjustable fastening and its strap is made from ring mesh.
Weight is 0.34 kg
Ring diameter is 4.2 mm
Wire gauge is 0.55 mm
Easy to put on and take off
Related links
- Niroflex niroflex 2000 Orange Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fix Orange Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Orange Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Orange Stainless Steel Gloves Nitrile Coating
- Niroflex easyfit Orange Stainless Steel Gloves Nitrile Coating
- Niroflex Orange Stainless Steel Gloves Nitrile Coating
- Niroflex fmPLUS Orange Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex 2000 Red Stainless Steel Gloves Nitrile Coating
