Niroflex Niroflex Silver Stainless Steel Work Glove, Size 10, Nitrile Coating
- RS Stock No.:
- 250-6830
- Mfr. Part No.:
- AC0000003160
- Manufacturer:
- Niroflex
This image is representative of the product range
Subtotal (1 unit)*
MYR521.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR521.90 |
*price indicative
- RS Stock No.:
- 250-6830
- Mfr. Part No.:
- AC0000003160
- Manufacturer:
- Niroflex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Product Type | Work Glove | |
| Size | 10 | |
| Material | Stainless Steel | |
| Colour | Silver | |
| EN 388 Tear | 4 | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Series | Niroflex | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Work Glove | ||
Size 10 | ||
Material Stainless Steel | ||
Colour Silver | ||
EN 388 Tear 4 | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Series Niroflex | ||
Safety Standard EN 388 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
