uvex Uvex u-chem 3100 Black Nitrile Work Gloves, Size 8, NBR Coating

Subtotal (1 pair)*

MYR55.03

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR55.03

*price indicative

RS Stock No.:
250-3255
Mfr. Part No.:
6096808
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

8

Product Type

Work Gloves

Material

Nitrile

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

Yes

Number of Gloves

2

Resistance Features

Chemical Resistant

Coating

NBR

Safety Standard

EN ISO 374-5:2016, EN ISO 374-1:2016, EN 388:2016, EN 420:2003 + A1:2009

Series

Uvex u-chem 3100

EN 374 Chemical

Yes

Standards/Approvals

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
MY

uvex u-chem 3100 – Durable and versatile


The Uvex u-chem 3100 is a full chemical protection glove certified to EN ISO 374-1:2016/Type A (A J K L M O). This model also offers good mechanical protection and is therefore Ideal for use in a wide range of applications.

General features


• Chemical protection glove with excellent grip
• With gauntlet
• Colour: black
• Available in sizes: 8 to 11
• AQL 1,5

Comfort features


• Good fit
• Highly flexible

Protection features


• Certified to EN 388:2016 (4 1 2 1 X) and EN ISO 374-1:2016/Type A (A J K L M O)
• Very good mechanical protection
• Good resistance to many chemicals
• Very good grip in wet and oily conditions

Application areas


• Chemical industry
• Automotive industry
• Metalworking industry
• Mechanical industries, sand blasting

Care instructions


The product can only be cleaned if no aggressive chemicals are used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy