uvex unigrip PL/CL Red Polyester Latex Gloves, Size 7, Latex Coating

Subtotal (1 pair)*

MYR14.19

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR14.19

*price indicative

RS Stock No.:
250-3236
Mfr. Part No.:
6059907
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

7

Product Type

Latex Gloves

Material

Polyester

Colour

Red

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009

Series

unigrip PL/CL

Resistance Features

Abrasion Resistant

Number of Gloves

2

Coating

Latex

Standards/Approvals

EN 420:2003 + A1:2009, EN 388:2016

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

uvex unigrip PL and CL: protective gloves for damp and wet working environments


The Uvex unigrip PL and CL protective gloves in knitted polyester are ideally suited for use in damp and wet working environments. Thanks to the latex coating on the palms and fingertips, the protective gloves offer very good grip, both in dry and wet working conditions. The protective gloves also guarantee a good fit and flexibility thanks to the material composition. This makes the Uvex unigrip PL and CL models particularly suitable for work in the construction industry, for example.

General features


Knitted polyester protective glove with roughened latex coating on the Palm and fingertips

Comfort features


Good grip in wet and dry working environments

Protection features


Good mechanical resistance

Application areas


• Construction work
• Public authorities
• Maintenance work
• Recycling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy