uvex Uvex unilite 7710F Blue Polyester Work Gloves, Size 10, NBR Coating
- RS Stock No.:
- 250-3232
- Mfr. Part No.:
- 6027810
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR25.67
FREE delivery for orders over RM 150.00
In Stock
- Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR25.67 |
*price indicative
- RS Stock No.:
- 250-3232
- Mfr. Part No.:
- 6027810
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | Dirt Resistant, Abrasion Resistant, Good Grip | |
| Coating | NBR | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407:2020, ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Series | Uvex unilite 7710F | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN 407:2020, ISO 21420:2020 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features Dirt Resistant, Abrasion Resistant, Good Grip | ||
Coating NBR | ||
Number of Gloves 2 | ||
Safety Standard EN 407:2020, ISO 21420:2020, EN 388:2016 + A1:2018 | ||
Series Uvex unilite 7710F | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 + A1:2018, EN 407:2020, ISO 21420:2020 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
uvex Unilite 7710F: Seamless assembly gloves for heavy-duty work
The structure of the Uvex Unilite 7710F seamless nylon assembly gloves, in combination with their full-surface NBR coating with grip finish on the palms of the hands, makes them Ideal for working in dry, wet and oily environments.
General features
cSeam-free assembly gloves
• Fully coated with nitrile rubber (NBR) with grip finish on the palms of the hands
• Polyester TOP material
• Colour: blue, black
• Available in sizes: 7 to 11
• Fully coated with nitrile rubber (NBR) with grip finish on the palms of the hands
• Polyester TOP material
• Colour: blue, black
• Available in sizes: 7 to 11
Protection features
• Certified according to EN 388:2016 (4 1 2 1 X) and EN 407:2004 (X 1 X X X X)
• Excellent grip in dry, damp/wet and oily areas
• Excellent tightness thanks to NBR coating
• Excellent grip in dry, damp/wet and oily areas
• Excellent tightness thanks to NBR coating
Application areas
• Construction and metalworking industry
• Repair work
• Oil and gas industry
• Outdoor activities
• Dirty working conditions
• Repair work
• Oil and gas industry
• Outdoor activities
• Dirty working conditions
Related links
- uvex Uvex unilite 7710F Blue Polyester Work Gloves NBR Coating
- uvex unilite 7710F Blue Polyester Work Gloves NBR Coating
- uvex unilite 7710F Blue Polyester Work Gloves NBR Coating
- uvex unilite 7710F Blue Polyester Work Gloves NBR Coating
- uvex Unilite 6605 Black Polyamide Size 10, NBR Coating
- uvex Unilite 6605 RD Red Polyamide Work Gloves NBR Coating
- uvex Unilite 6605 Black Nylon Work Gloves NBR Coating
- uvex Unilite 7700 Grey Polyamide Size 10, NBR Coating
