Traffi TG5545 Green Elastane, HPPE, Polyamide, Polyester, Steel Cut Resistant Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 250-1135
- Mfr. Part No.:
- TG5545-07
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR132.01
FREE delivery for orders over RM 150.00
- 8 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR132.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 250-1135
- Mfr. Part No.:
- TG5545-07
- Manufacturer:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 7 | |
| Material | Elastane, HPPE, Polyamide, Polyester, Steel | |
| Lining Material | Elastane, Glass High Performance Polyethylene, Nylon, Polyester, Steel | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | No | |
| Series | TG5545 | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 7 | ||
Material Elastane, HPPE, Polyamide, Polyester, Steel | ||
Lining Material Elastane, Glass High Performance Polyethylene, Nylon, Polyester, Steel | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard No | ||
Series TG5545 | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 7, Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 11, Nitrile Coating
