Traffi TG5070 Green Natural Rubber Latex Nylon Cut Resistant Gloves, Size 10, Latex Coating
- RS Stock No.:
- 250-1078
- Mfr. Part No.:
- TG5060-10
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR64.15
FREE delivery for orders over RM 150.00
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR64.15 |
*price indicative
- RS Stock No.:
- 250-1078
- Mfr. Part No.:
- TG5060-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | Natural Rubber Latex Nylon | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Series | TG5070 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ASTM ANSI CUT LEVEL A4, EN 388:2016 | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388 4X42D | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material Natural Rubber Latex Nylon | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Series TG5070 | ||
Resistance Features Cut Resistant | ||
Safety Standard ASTM ANSI CUT LEVEL A4, EN 388:2016 | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388 4X42D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves flexible, comfortable single layer winter ready glove with X-DURA thermal latex matt finish palm coating for excellent grip in wet and dry conditions. Brushed acrylic inner lining and level D cut protection.
Size of 10
Provides dexterity and high levels of wearer comfort
Keep hands warm irrespective of the weather
Related links
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi TG1050 Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
