Traffi Red Carbon Fibre, Polyester Cut Resistant Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 250-1025
- Mfr. Part No.:
- TG1290-10
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR22.94
FREE delivery for orders over RM 150.00
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR22.94 |
*price indicative
- RS Stock No.:
- 250-1025
- Mfr. Part No.:
- TG1290-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | Carbon Fibre, Polyester | |
| Lining Material | Elastane, Polyamide, Polyester | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN 16350:2014, EN 388:4121A | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | ASTM ANSI CUT LEVEL A1, EN 16350:2014, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material Carbon Fibre, Polyester | ||
Lining Material Elastane, Polyamide, Polyester | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN 16350:2014, EN 388:4121A | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Standards/Approvals ASTM ANSI CUT LEVEL A1, EN 16350:2014, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The TraffiGloves 8 gauge EN388:2016 cut level A safety glove. This is an ultra-lightweight close fitting and flexible glove, with a high tech X-Dura polyurethane coating. Fully touchscreen compatible and anti-static properties.
Size of 10
Polyester & carbon fibre liner
Highly tactile and touchscreen compatible
For automotive, fine product assembly work
For metal fabrication, machinery and equipment
Related links
- Traffi Red Carbon Fibre Size 7, Polyurethane Coating
- Traffi Red Carbon Fibre Size 11, Polyurethane Coating
- Traffi Red Carbon Fibre Size 8, Polyurethane Coating
- Traffi Red Carbon Fibre Size 6, Polyurethane Coating
- Traffi Red Carbon Fibre Size 9, Polyurethane Coating
- Traffi TG1220 Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi TG1210 Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi TG5210 Green Cut Resistant Gloves Polyurethane Coating
