Traffi Red Polyethylene Cut Resistant Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 250-1004
- Mfr. Part No.:
- TG1210-11
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR8.02
FREE delivery for orders over RM 150.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR8.02 |
*price indicative
- RS Stock No.:
- 250-1004
- Mfr. Part No.:
- TG1210-11
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 11 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Polyethylene | |
| Material | Polyethylene | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 11 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Polyethylene | ||
Material Polyethylene | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The TraffiGloves X-Dura metric lightweight PU coated, cut level A safety glove with a good level of abrasion resistance, for use in dry conditions. The close-fitting design and good grip make it an ideal choice for general handling tasks.
Size of 11
Polyethylene liner
Good durability and dry grip
Related links
- Traffi Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi TG1210 Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi TG1220 Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Red Carbon Fibre Size 11, Polyurethane Coating
- Traffi TG1220 Red Polyethylene Cut Resistant Gloves Polyurethane Coating
