Traffi Red Nitrile, Nylon Cut Resistant Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 250-0984
- Mfr. Part No.:
- TG1060-11
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR39.64
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR39.64 |
*price indicative
- RS Stock No.:
- 250-0984
- Mfr. Part No.:
- TG1060-11
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Lining Material | Nylon | |
| Material | Nitrile, Nylon | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Lining Material Nylon | ||
Material Nitrile, Nylon | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves flexible, highly comfortable double dip X-Dura nitrile waterproof, cut level A safety glove with an extended cuff providing a secure fit and additional cut protection. Ideal for outdoor construction and civil engineering.
Size of 11
Flexible and very comfortable
Waterproof, washable and superb grip
Hot contact resistance up to 250°C
Related links
- Traffi Red Nitrile Size 11, Nitrile Coating
- Traffi Red Nitrile Size 7, Nitrile Coating
- Traffi Red Nitrile Size 9, Nitrile Coating
- Traffi Red Nitrile Size 12, Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
- Traffi TG1060 Red Nitrile Size 10, Nitrile Coating
- Traffi Green Nitrile Size 11, Nitrile Coating
- Traffi Amber Nitrile Size 11, Nitrile Coating
