Ansell RIG214Y Yellow Latex Electrical Insulating Gloves, Size 8, Latex Coating

Subtotal (1 pair)*

MYR816.18

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR816.18

*price indicative

RS Stock No.:
248-6445
Mfr. Part No.:
RIG214Y080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Electrical Insulating Gloves

Size

8

Material

Latex

Colour

Yellow

EN 388 Abrasion

No

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - Coup Test

2

EN388 Cut - TDM-100 Test

C

Number of Gloves

2

Coating

Latex

Series

RIG214Y

Safety Standard

CSA, EN, EN 60903, NFPA, OSHA

Resistance Features

Electrical Safety

Standards/Approvals

REACH

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Electrical Insulating Gloves - RIG214Y100


This electrical insulating gloves category provides effective protection against electrical hazards. Designed for versatility and comfort, these gloves offer essential safety features for professionals working in various high-voltage environments. Their ergonomic design aids in minimising hand fatigue, ensuring easy use during extended wear. Ideal for electricians and maintenance workers, these gloves prioritise safety without compromising flexibility.

Features & Benefits


• Excellent flexibility and durability from natural latex material

• Ergonomically designed to reduce hand fatigue during use

• Smooth finish for effortless donning and doffing

• Flared cuff provides ample room for clothing and ventilation

• Certified for high-voltage electrical hazard protection up to 17000V

Applications


• Suitable for electrical contractors working near high-voltage systems

• Can be used for maintenance and repair tasks in industrial settings

• Often employed in hybrid engine manufacturing and repair

• Applicable in telecom repairs where proximity to electrical wires exists

• Ideal for use in the automotive, construction, and mining industries

What materials are used in the gloves to ensure flexibility and safety?


The gloves are constructed from natural latex, which provides excellent flexibility and durability, essential for handling various tasks while ensuring safety in electrical applications.

How do these gloves reduce hand fatigue during prolonged use?


The ergonomic design features an optimal hand-at-rest shape, minimising strain on fingers and enhancing comfort, making them suitable for extended periods of wear.

What is the safety rating for electrical hazard protection?


These gloves provide high-voltage protection, allowing users to safely handle touch voltage AC up to 17000V, making them suitable for numerous electrical applications.

Are these gloves suitable for use with chemicals?


No, these gloves are not designed for chemical exposure, as they do not comply with EN374 chemical standards, focusing exclusively on electrical safety.

How should these gloves be maintained for longevity?


To ensure the gloves remain effective, they should be cleaned according to the manufacturer’s guidelines, avoiding harsh chemicals and excessive heat that could deteriorate the latex material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy