Ansell 87-900 Yellow Latex Work Gloves, Size 7.5, Latex, Neoprene Coating
- RS Stock No.:
- 248-6341
- Mfr. Part No.:
- 87900075BP
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR17.47
FREE delivery for orders over RM 150.00
Last RS stock
- Final 64 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR17.47 |
*price indicative
- RS Stock No.:
- 248-6341
- Mfr. Part No.:
- 87900075BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7.5 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | EN 388, EN ISO 374 | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Series | 87-900 | |
| Coating | Latex, Neoprene | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7.5 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 0 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard EN 388, EN ISO 374 | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Series 87-900 | ||
Coating Latex, Neoprene | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell gloves are made of latex neoprene blend for reliable protection against a very wide range of chemicals. They are strong and durable with excellent wet and dry grip. The quality flock lining in pure cotton to reduce risk of skin irritation.
Heavy duty with 0.68 mm / 27 mils thickness
Bi-colour with natural rubber and neoprene
100% cotton flock lining
Related links
- Ansell AlphaTec 87-900 Yellow Latex Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec 87-900 Yellow Latex Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec 87-900 Yellow Cotton Gloves Latex, Neoprene Coating
- Ansell 87-063 Yellow Latex Work Gloves Latex Coating
- Ansell 87-600 Beige Latex Gloves Latex, Neoprene Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Ansell 87-118 Black Latex Work Gloves Latex Coating
- Ansell 87-104 Black Latex Work Gloves Latex Coating
