Ansell 74-500 Blue Polyamide Work Gloves, Size 10
- RS Stock No.:
- 248-6299
- Mfr. Part No.:
- 74500100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR103.37
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR103.37 |
*price indicative
- RS Stock No.:
- 248-6299
- Mfr. Part No.:
- 74500100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Series | 74-500 | |
| Safety Standard | FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, REACH Compliant | |
| Resistance Features | Cut Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | Compliant with FDA food handling regulations 21 CFR 177.1520 and 21 CFR 177.2600, REACH Compliant | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Series 74-500 | ||
Safety Standard FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, REACH Compliant | ||
Resistance Features Cut Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals Compliant with FDA food handling regulations 21 CFR 177.1520 and 21 CFR 177.2600, REACH Compliant | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Work Gloves - 74500100
This is a pair of work gloves designed specifically for cut resistance, providing essential protection in various industrial environments. Crafted using advanced materials, these gloves are suitable for tasks that require dexterity alongside safety. Their innovative construction blends polyamide, stainless steel, and glass fibre, offering enhanced cut protection for professionals in demanding fields.
Features & Benefits
• Integrated INTERCEPT™ Cut Resistance Technology ensures reliable cut protection
• High abrasion resistance contributes to prolonged glove life
• Comfortable ambidextrous design for ease of everyday use
• Complies with UK food handling regulations for food safety
• Effective in masking stains due to the blue colour principle
• Certified to EN388 standards, guaranteeing quality in performance
Applications
• Ideal for tasks within the food processing industry
• Often employed in meat and poultry processing environments
• Suitable for dairy operations needing cut-resistant protection
• Commonly used in fruit and vegetable handling
• Frequently selected for roles in automation and electronics sectors
How do these gloves maintain performance after repeated washing?
The gloves are designed with durable materials that resist wear and tear, allowing them to retain their protective qualities even after multiple launderings. This ensures that safety features and cut resistance are preserved over time.
What makes these gloves suitable for tasks requiring both safety and dexterity?
The ambidextrous design and flexible materials enhance grip and dexterity, enabling users to perform intricate tasks without sacrificing protection. This balance of safety and usability is crucial for precision work in various settings.
Can these gloves be used in environments where food safety is a concern?
Yes, these gloves comply with UK food handling regulations, making them suitable for a range of food processing applications. Their cut-resistant properties provide both safety and hygiene, ensuring they meet industry standards.
Related links
- Ansell 74-500 Blue Polyamide Work Gloves, Size 8
- Ansell 74-500 Blue Polyamide Work Gloves, Size 9
- Ansell 74-500 Blue Polyamide Work Gloves, Size 7
- North NF11HD Blue Polyamide Work Gloves Polyvinyl Chloride Coating
- Delta Plus VENICUT10 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus CHEMSAFE PLUS VV836 Blue Polyamide Work Gloves Nitrile, PVC Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- Delta Plus VV704 Blue Polyamide Work Gloves Polyurethane Coating
