Ansell 70-750 Green Kevlar Cut Resistant Gloves, Size 7
- RS Stock No.:
- 248-6292
- Mfr. Part No.:
- 70750070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR135.72
FREE delivery for orders over RM 150.00
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR135.72 |
*price indicative
- RS Stock No.:
- 248-6292
- Mfr. Part No.:
- 70750070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Kevlar | |
| Colour | Green | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Safety Standard | REACH Compliant | |
| Series | 70-750 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Kevlar | ||
Colour Green | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Safety Standard REACH Compliant | ||
Series 70-750 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell premium gloves use innovative technology for improved cut resistance, excellent flexibility and a higher level of comfort. Ansells cut resistance technology uses revolutionary engineered yarns with the highest cut-protection-to-weight ratio available. This makes the HyFlex gloves ideal for handling sharp tools and materials.
The optimal combination of cut resistance, comfort and dexterity
High performance redefined
Related links
- Ansell 70-215 Yellow Kevlar Cut Resistant Gloves, Size 7
- Ansell HyFlex 70-750 Green Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-750 Green Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-750 Green Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
- Ansell ActivArmr 43-113 Yellow Kevlar Cut Resistant Gloves, Size 09
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
- Ansell ActivArmr 80-600 Blue Natural Rubber Latex Size 11 Natural Rubber Coating
