Ansell HyFlex 11-939 Black, Grey Nitrile Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 248-5298
- Mfr. Part No.:
- 11939090
- Manufacturer:
- Ansell
Subtotal (1 pair of 1 unit)*
MYR105.34
FREE delivery for orders over RM 150.00
Last RS stock
- Final 120 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR105.34 |
*price indicative
- RS Stock No.:
- 248-5298
- Mfr. Part No.:
- 11939090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI ABR 4, EN | |
| Series | HyFlex 11-939 | |
| Coating | Nitrile Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 24 | ||
Safety Standard ANSI ABR 4, EN | ||
Series HyFlex 11-939 | ||
Coating Nitrile Foam | ||
EN 374 Chemical No | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Ansell Cut Resistant Gloves - 11939060
This product type is a cut-resistant glove designed for use in various industrial settings. These gloves provide essential hand protection against cuts and abrasions while ensuring comfort and dexterity. Constructed from Dyneema, these gloves offer robust safety features ideal for professionals in demanding environments.
Features & Benefits
• EN388 certificated for high cut resistance against sharp objects
• Foam nitrile coating enhances grip and repels liquids
• Lightweight, 18-gauge design facilitates superior dexterity
• Reinforced thumb crotch provides reliable durability
• Advanced RIPEL™ technology protects from oils and chemicals
• Ergonomically designed to reduce hand fatigue during extended use
Applications
• Suitable for assembly and inspection of mechanical components
• Often employed in automotive and machinery maintenance tasks
• Can be used for handling sharp metal parts in fabrication
• Applicable in warehousing for picking and sorting activities
• Ideal for tasks in agricultural settings requiring hand protection
What makes the glove suitable for industrial environments?
The glove's construction with Dyneema offers high cut resistance, ensuring safety during tasks involving sharp objects, while the foam nitrile coating provides a secure grip and repels moisture and oils.
How do these gloves enhance comfort during prolonged use?
The gloves incorporate ERGOFORM™ Technology and ZONZ™ Comfort Fit, which work together to reduce hand fatigue and improve fit, ensuring comfort even during extended shifts.
What maintenance is required to ensure longevity?
Regularly inspecting the gloves for wear and cleaning them with mild soap and water will help maintain their condition. Avoid using harsh chemicals that might degrade the material.
Can these gloves be used in wet environments?
Yes, the foam nitrile coating offers liquid repellence, making them suitable for use in environments where contact with oils or other liquids may occur.
Are these gloves suitable for electrical work?
While designed for cut and abrasion resistance, they are not specifically insulated for electrical work and should not be used where electrical hazards are a concern.
Related links
- Ansell HyFlex 11-939 Black Size 11, Nitrile Foam Coating
- Ansell HyFlex 11-939 Black Size 10, Nitrile Foam Coating
- Ansell HyFlex 11-939 Black Size 6, Nitrile Foam Coating
- Ansell HyFlex 11-939 Black Size 7, Nitrile Foam Coating
- Ansell HyFlex 11-939 Black Size 8, Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Work Gloves Nitrile Foam Coating
