Ansell 11-937 Black Nitrile Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 248-5288
- Mfr. Part No.:
- 11937070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR105.08
FREE delivery for orders over RM 150.00
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR105.08 |
*price indicative
- RS Stock No.:
- 248-5288
- Mfr. Part No.:
- 11937070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant | |
| Series | 11-937 | |
| Safety Standard | ANSI, EN ISO | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant | ||
Series 11-937 | ||
Safety Standard ANSI, EN ISO | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Work Gloves - 11937100
These work gloves are designed for reliable protection and dexterity, making them suitable for various industrial applications. Crafted from nitrile, they offer abrasion resistance and cut protection, ensuring safety in challenging environments. These gloves are perfect for professionals who require both functionality and comfort during tasks.
Features & Benefits
• Reinforced thumb crotch enhances durability for prolonged use
• RIPEL™ technology repels liquids, safeguarding skin from oils
• Ultralight 18-gauge design improves dexterity and comfort
• ANSELL GRIP™ treatment ensures a secure hold on materials
• FORTIX™ coating significantly increases abrasion resistance
• ZONZ™ Comfort Fit reduces hand fatigue for all-day wear
Applications
• Suitable for automotive assembly and inspection tasks
• Can be used for maintenance and repair of equipment
• Often employed in warehousing for picking and handling parts
• Applicable in agriculture during machinery operation and maintenance
• Ideal for tasks involving metal fabrication and handling
How do these gloves perform during prolonged use in industrial settings?
Designed with user comfort in mind, these gloves feature ZONZ™ Comfort Fit to minimise hand fatigue, allowing for extended periods of wear without discomfort. The lightweight construction ensures users maintain agility and dexterity throughout their tasks.
What type of protective features do these gloves provide against various hazards?
They offer robust protection against cuts and abrasions with their EN388 rating, making them suitable for demanding work environments. Additionally, the RIPEL™ Liquid Repellence Technology provides a barrier against oils and other liquids, enhancing the users safety during handling tasks.
Can these gloves be relied upon for use in wet or oily conditions?
Yes, the RIPEL™ technology specifically addresses hazards posed by oils and liquids, ensuring a secure grip and reducing the risk of skin contact with potentially harmful substances. This feature makes them a practical choice for tasks involving slippery materials.
Related links
- Ansell 11-937 Black Nitrile Work Gloves Nitrile Coating
- Ansell 11-937 Black Nitrile Work Gloves Nitrile Coating
- Ansell 11-937 Black Nitrile Work Gloves Nitrile Coating
- Ansell 11-937 Black Nitrile Work Gloves Nitrile Coating
- Ansell 11-937 Black Nitrile Work Gloves Nitrile Coating
- Ansell 11-931 Black Nitrile Work Gloves Nitrile Coating
- Ansell 11-926 Purple Nylon Work Gloves Nitrile Coating
- Ansell 11-515 Yellow Kevlar Work Gloves Nitrile Coating
