Ansell 11-931 Black Nitrile Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 248-5277
- Mfr. Part No.:
- 11931080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR103.37
FREE delivery for orders over RM 150.00
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR103.37 |
*price indicative
- RS Stock No.:
- 248-5277
- Mfr. Part No.:
- 11931080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Series | 11-931 | |
| Safety Standard | ANSI, EN ISO | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| Standards/Approvals | REACH | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Series 11-931 | ||
Safety Standard ANSI, EN ISO | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
Standards/Approvals REACH | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Work Gloves - 11931100
This work glove is designed specifically for protection in environments where cut hazards and liquid exposure are prevalent. Made with advanced nitrile materials, these gloves provide enhanced durability and comfort, ensuring users can perform their tasks with confidence and efficiency. The ergonomic design caters to the unique demands of various industrial applications, making them suitable for those handling sharp objects or working in wet conditions.
Features & Benefits
• Cut-resistance and oil-repellence for safe handling
• Reinforced thumb crotch significantly increases durability
• Ultralight design ensures comfort during prolonged use
• Enhanced grip reduces effort needed to maintain control
• EN388 rated for effective protection against mechanical risks
• Nitrile foam coating improves abrasion resistance
Applications
• Suitable for the inspection and assembly of components
• Often employed in automotive and machinery maintenance
• Can be used for precise tasks in metal fabrication
• Applicable in agricultural tasks requiring hand protection
• Frequently utilised in warehousing and logistics operations
What kind of cut protection do these gloves provide?
These gloves offer ANSI A2 cut protection, making them effective for tasks that involve handling sharp tools or materials. Their cut level B rating further ensures a higher degree of safeguard against potential injuries.
How do these gloves maintain their grip in wet conditions?
The ANSELL GRIP™ coating treatment on the gloves is specifically designed to enhance grip even when handling oily or wet surfaces. This feature reduces the chance of slips and accidents during critical tasks.
Are these gloves suitable for chemical handling?
While these gloves provide excellent cut and oil protection, they are not certified for handling hazardous chemicals. Users should consider additional gloves specifically rated for chemical resistance if working with such materials.
Related links
- Ansell 11-931 Black Nitrile Work Gloves Nitrile Coating
- Ansell 11-931 Black Nitrile Work Gloves Nitrile Coating
- Ansell 11-931 Black Nitrile Work Gloves Nitrile Coating
- Ansell 11-931 Black Nitrile Work Gloves Nitrile Coating
- Ansell HyFlex 11-931 Black Nitrile Work Gloves Nitrile Coating
- Ansell 11-937 Black Nitrile Work Gloves Nitrile Coating
- Ansell 11-849 Grey Nylon Size 8, Nitrile Coating
- Ansell ActivArmr Black Nitrile Work Gloves Nitrile Coating
