Ansell 11-812 White Nylon, Spandex Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 248-5254
- Mfr. Part No.:
- 11812100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR35.51
FREE delivery for orders over RM 150.00
In Stock
- 207 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR35.51 |
*price indicative
- RS Stock No.:
- 248-5254
- Mfr. Part No.:
- 11812100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon, Spandex | |
| Material | Nylon, Spandex | |
| Colour | White | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Cut Resistant | |
| Series | 11-812 | |
| Number of Gloves | 2 | |
| Safety Standard | REACH Compliant | |
| Coating | Nitrile Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | REACH | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Nylon, Spandex | ||
Material Nylon, Spandex | ||
Colour White | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Cut Resistant | ||
Series 11-812 | ||
Number of Gloves 2 | ||
Safety Standard REACH Compliant | ||
Coating Nitrile Foam | ||
EN 374 Chemical No | ||
Standards/Approvals REACH | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Work Gloves - 11812100
This cut-resistant work gloves category offers essential hand protection for industrial applications, especially when handling rotating machinery. With their advanced materials, these gloves are specifically designed to enhance comfort while reducing the risk of injury during demanding tasks. They offer an innovative solution for professionals requiring dexterity and safety.
Features & Benefits
• Ultra-thin liner enhances tactile sensitivity for precision handling
• Unique knit design tears if entangled, preventing serious injuries
• Nitrile foam coating provides superior gripping capabilities
• Ergonomic fit reduces strain, ensuring comfort during prolonged use
• Certified skin-friendly, featuring no harmful substances for peace of mind
• EN388 rated gloves deliver reliable cut resistance for heavy-duty tasks
Applications
• Suitable for metal fabrication and assembly tasks
• Often employed in the automotive and aftermarket sectors
• Can be used for tasks involving machinery and equipment
• Applicable in utilities and warehousing environments
• Ideal for delicate handling in electronic assembly
What types of materials are used in these protective gloves?
The gloves are made from a robust blend of nylon and spandex, providing flexibility and durability while ensuring a high level of cut resistance. The nitrile foam coating enhances grip and offers additional protection against wear.
In what scenarios should these gloves not be used?
These gloves are not suitable for direct protection against sharp or high-speed rotating machinery. If they become entangled, immediate removal is necessary, and the gloves should be discarded to prevent potential injury.
How should these gloves be maintained to ensure longevity?
To maintain the gloves, it is advised to store them in a cool, dry place and to avoid exposure to harsh chemicals. Regular inspections for wear and tear are essential to ensure that they remain effective for protection.
Related links
- Ansell 11-812 White Nylon Size 11, Nitrile Foam Coating
- Ansell 11-812 White Nylon Size 8, Nitrile Foam Coating
- Ansell 11-812 White Nylon Size 7, Nitrile Foam Coating
- Ansell 11-812 White Nylon Size 6, Nitrile Foam Coating
- Ansell 11-812 White Nylon Size 9, Nitrile Foam Coating
- Ansell 11-816 Blue Nylon Size 10, Nitrile Foam Coating
- Tegera 875 White Nylon Size 10, Nitrile Foam Coating
- Ansell 11-816 Blue Nylon Size 7, Nitrile Foam Coating
