Ansell 11-724 White Spandex Work Gloves, Size 11, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-5206
Mfr. Part No.:
11724110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

11

Material

Spandex

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Polyurethane

Resistance Features

Abrasion Resistant

Series

11-724

Safety Standard

ANSI, EN

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

ANSI, EN, REACH Compliant

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell Work Gloves - 11724100


This is a pair of work gloves designed for industrial applications requiring protection against abrasions and cuts. The gloves feature a lightweight construction for enhanced dexterity, allowing users to perform intricate tasks with ease. The polyurethane coating provides a grip suitable for light oil conditions, making them versatile for a range of handling tasks. They comply with relevant safety standards, ensuring reliable protection for users in demanding environments.

Features & Benefits


• Durable polyurethane coating offers excellent abrasion resistance

• Lightweight spandex liner enhances comfort and dexterity

• INTERCEPT™ Cut Resistance Technology for reliable cut protection

• Ergonomic design improves grip and handling efficiency

• Compatible with touchscreens for convenient use while wearing

• Vend pack availability ensures easy access and replenishment

Applications


• Suitable for handling components in assembly and inspection

• Can be used for mounting and dismantling of equipment

• Often employed in loading and unloading vehicles

• Applicable in maintenance tasks within various industrial sectors

• Ideal for operations in automotive and metal fabrication industries

What kind of grip can be expected from these gloves in oily conditions?


The polyurethane coating on the palms provides an excellent grip, particularly in light oil conditions, ensuring that handling remains secure and efficient without sacrificing dexterity.

How do these gloves enhance comfort during extended use?


The 13-gauge liner comprises a blend of HPPE, Lycra, and spandex, which not only fits snugly but also allows for breathability and flexibility, enhancing overall comfort during continual use.

Are these gloves resistant to punctures?


With an EN388 rating for puncture resistance, these gloves offer a basic level of protection against sharp objects, making them suitable for various industrial tasks.

Can these gloves be used in conjunction with touchscreen devices?


Yes, the design allows for compatibility with consumer and industrial touchscreen devices, enabling users to operate screens without needing to remove the gloves.

What safety standards do these gloves comply with?


These gloves comply with EN388 and feature high abrasion and cut resistance ratings, ensuring they meet workplace safety requirements for hand protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy