Ansell 11-515 Yellow Kevlar Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 248-5159
- Mfr. Part No.:
- 11515090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR114.86
FREE delivery for orders over RM 150.00
Last RS stock
- Final 40 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR114.86 |
*price indicative
- RS Stock No.:
- 248-5159
- Mfr. Part No.:
- 11515090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Kevlar | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Series | 11-515 | |
| Safety Standard | REACH Compliant | |
| Standards/Approvals | ANSI Level 5 Cut performance | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Kevlar | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Series 11-515 | ||
Safety Standard REACH Compliant | ||
Standards/Approvals ANSI Level 5 Cut performance | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 11515100
This work gloves offering is specifically designed to provide reliable cut protection, making them ideal for those working in high-risk environments. Constructed with durable materials such as Kevlar and featuring a nitrile coating, these gloves ensure superior grip and tactile sensitivity. Perfect for various industrial applications, they meet stringent safety standards and deliver a reliable solution for hand protection.
Features & Benefits
• Advanced cut resistance technology improves safety in high-risk tasks
• Nitrile coated gloves enhance durability in demanding environments
• Latex-free formula minimises allergy and contamination risks
• Excellent grip in both dry and oily conditions for versatile use
• High-visibility design increases workplace safety for users
• Extended cuff provides additional wrist protection against hazards
Applications
• Suitable for automotive assembly and maintenance tasks
• Applicable in metal fabrication and handling of sharp objects
• Often employed in warehouse operations and material inspections
• Can be used for processing metal sheets and panels
• Effective for cutting tasks involving various materials
How do these gloves ensure high cut resistance during use?
The gloves incorporate INTERCEPT™ Cut Resistance Technology in conjunction with a Kevlar liner, providing robust protection against potential cuts while maintaining flexibility and comfort for the user.
What care instructions should be followed to maintain the gloves in good condition?
It is advisable to clean the gloves with a damp cloth after use and store them in a cool, dry place. Avoid exposing them to harsh chemicals to prolong their lifespan and effectiveness.
Are these gloves suitable for use in wet environments?
While the nitrile coating provides some water resistance, these gloves are primarily designed for dry to oily conditions, ensuring optimal grip and tactile feedback during such tasks.
What factors contribute to the durability of these gloves?
The combination of the nitrile coating and Kevlar reinforcement enhances the gloves' performance in high-stress areas, making them resilient against wear and tear during intensive use.
Can these gloves reduce the risk of allergic reactions?
Yes, the gloves are designed without latex or silicone, significantly lowering the chances of Type IV latex allergies and ensuring a safer option for users.
Related links
- Ansell 11-515 Yellow Kevlar Work Gloves Nitrile Coating
- Ansell 11-515 Yellow Kevlar Work Gloves Nitrile Coating
- Ansell 11-515 Yellow Kevlar Work Gloves Nitrile Coating
- Ansell 11-515 Yellow Kevlar Work Gloves Nitrile Coating
- Ansell 11-515 Yellow Kevlar Work Gloves Nitrile Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Ansell HyFlex 11-541 Grey Kevlar Work Gloves Nitrile Coating
- Ansell ActivArmr 28-329 Black Kevlar Work Gloves Nitrile Coating
