Skytec SAPPHIRE AERO Black, Grey Nitrile Cut Resistant Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pair)*

MYR65.71

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR65.71

*price indicative

RS Stock No.:
247-8403
Mfr. Part No.:
SKG00011F
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

8

Product Type

Cut Resistant Gloves

Material

Nitrile

Colour

Black, Grey

Series

SAPPHIRE AERO

Resistance Features

Mechanic

Safety Standard

EN 388:2016

Number of Gloves

2

Coating

Nitrile Foam

Standards/Approvals

EN 388:2016 CAT II 4X42C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Sapphire Aero is a ultra light weight medium cut resistant glove with nitrile foam also it is thin, soft and comfortable, allowing high dexterity tasks also a second skin cut resistant with medium / 8 size.

Cut resistant - Level C (EN 388:2016)

18 gauge seamless liner offers flexibility, comfort and high fingertip sensitivity

Free from glass and steel fibre for reduced irritation

Foam nitrile coating gives exceptional grip while allowing warm air and moisture from inside to escape, keeping hands dry and comfortable

Reinforced thumb crotch enhances durability

Designed for easy movement and continuous wear

Breathable back of hand to reduce perspiration

Seamless knit prevents irritation

Elasticated wrist provides a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy