Ansell 53-001 Black Nylon Work Gloves, Size 7, Neoprene Coating

Subtotal (1 pair)*

MYR96.88

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR96.88

*price indicative

RS Stock No.:
241-3123
Mfr. Part No.:
53001070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

7

Material

Nylon

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Resistance Features

Abrasion Resistant, Chemical Resistant

Series

53-001

Number of Gloves

2

Safety Standard

ANSI ABR 5, EN ISO 374

Coating

Neoprene

Standards/Approvals

EN 388:2016 3121A, EN407 X1XXXX, EN ISO 21420:2020, EN ISO 374-1:2016 Type A ACFGJKLMNOPST, EN ISO 374-5:2016

EN 374 Chemical

Yes

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell Work Gloves - 53001100


This is a specialised pair of work gloves designed for demanding applications. Crafted with nylon and coated in neoprene, these gloves offer substantial protection against abrasion and a variety of chemicals. Their multi-layer construction enhances durability while ensuring a comfortable fit, making them suitable for various industrial tasks.

Features & Benefits


• MICROCHEM™ technology provides robust defences against acids and hydrocarbons

• ANSELL GRIP™ coating ensures a secure hold on wet or oily surfaces

• Soft nylon inner liner enhances comfort for extended wear

• Complies with EN 374 standards for chemical protection

• EN388 rated for abrasion, cut, tear, and puncture resistance

• Elegant black cuff design suited for outdoor tasks

Applications


• Suitable for chemical handling and preparation tasks

• Applicable in automotive and machinery maintenance industries

• Can be used for equipment repair and maintenance operations

• Often employed in construction and infrastructure maintenance

• Ideal for use in emergency medical service environments

What is the level of puncture resistance for these gloves?


These gloves have achieved a puncture resistance rating of 1 according to the EN388 standard, ensuring adequate protection from sharp objects while in use.

How do the gloves provide chemical protection?


The gloves feature a multi-layer barrier that effectively safeguards against harmful chemicals by meeting EN 374 Type A standards, making them suitable for various chemical handling tasks.

Are these gloves suitable for heat exposure?


While the gloves have thermal protection capabilities per EN407 standards, they are primarily designed for chemical and abrasion resistance rather than for high-heat applications.

What maintenance is required for these gloves?


To maintain their longevity, the gloves should be cleaned according to the manufacturer's guidelines, ensuring they stay free from harmful chemicals and contaminants that could compromise their protective qualities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy