Ansell 37-676 Green Cotton Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 241-3118
- Mfr. Part No.:
- 37676080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR27.21
FREE delivery for orders over RM 150.00
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR27.21 |
*price indicative
- RS Stock No.:
- 241-3118
- Mfr. Part No.:
- 37676080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI ABR 5, EN ISO 374 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Series | 37-676 | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374 Type A, ISO 18889 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Gloves | ||
Material Cotton | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Safety Standard ANSI ABR 5, EN ISO 374 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Series 37-676 | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374 Type A, ISO 18889 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 37676100
This work gloves category provides essential hand protection for various demanding tasks. Designed for both chemical and abrasion resistance, these gloves ensure safety in industrial environments. The flexible nitrile material offers comfort while maintaining durability, making them suitable for extended use in various applications.
Features & Benefits
• Cotton flocking absorbs moisture for increased comfort
• Reversed lozenge finish enhances grip during handling
• Tough nitrile composition provides long-lasting durability
• EN 374 Type A compliance ensures chemical protection
• Abrasion resistance rated at level 4 for robust use
• Suitable for wet and dry conditions, including food handling
Applications
• Suitable for automotive parts delivery and assembly
• Often employed in food processing with direct food contact
• Can be used for handling chemical substances in industrial settings
• Applicable in warehousing for moving goods and materials
• Ideal for oil and gas operations requiring chemical safety
• Frequently utilised in agriculture for handling various tasks
What makes these gloves suitable for chemical handling tasks?
The gloves are made from a specialised nitrile compound that offers reliable chemical resistance, which is crucial when dealing with hazardous substances in industrial applications.
Are these gloves effective for abrasive tasks?
Yes, they feature an EN388 abrasion resistance rating of 4, ensuring that they can withstand demanding tasks while protecting the hands from abrasions.
Can these gloves be used for food handling?
Yes, they comply with EU and FDA regulations for food handling, making them suitable for various applications in the food processing industry.
How do the gloves perform in wet conditions?
The nitrile coating provides an excellent grip in both wet and dry environments, ensuring secure handling even when moisture is present.
What level of dexterity can be expected from these gloves?
Despite their robust construction, the gloves provide good dexterity, allowing for precise handling while offering essential protection.
Related links
- Ansell 37-676 Green Cotton Gloves Nitrile Coating
- Ansell 37-676 Green Cotton Gloves Nitrile Coating
- Ansell 37-676 Green Cotton Gloves Nitrile Coating
- Ansell 37-676 Green Nitrile Work Gloves Nitrile Coating
- Ansell Alphatec 39-124 Green Cotton Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-675 Green Cotton Work Gloves Nitrile Coating
- Ansell Alphatec 39-124 Green Cotton Gloves Nitrile Coating
- Ansell Alphatec 39-122 Green Cotton Gloves Nitrile Coating
