Delta Plus VENICUTD Black Polyurethane Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

MYR57.56

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR57.56

*price indicative

RS Stock No.:
238-0406
Mfr. Part No.:
VECUTD05NO10
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

Work Gloves

Material

Polyurethane

Lining Material

Polyurethane

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

D

Resistance Features

Cut Resistant

Safety Standard

ANSI, EN 388:2016

Coating

Polyurethane

Series

VENICUTD

Number of Gloves

2

Standards/Approvals

CE, EN16350

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
KR
The Delta Plus Level D cut-resistant glove with electrostatic properties and very good finesse of work, ideal in dry conditions. The anti-slip properties of the polyurethane coating provides good grip. It is tactile, so you can use your tablet or smartpho

Environmentally-friendly thanks to its solvent-free coating

Silicone-free/latex-free/DMF-free to reduce the risk of allergies without leaving traces on components

Lightweight for optimal dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy