Delta Plus VENICUTD05 Black Polyurethane Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 238-0403
- Mfr. Part No.:
- VECUTD05NO07
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
MYR55.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR55.06 |
*price indicative
- RS Stock No.:
- 238-0403
- Mfr. Part No.:
- VECUTD05NO07
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Series | VENICUTD05 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 16350, EN 388:2016 + A1:2018, EN 407 | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI ISEA 105 A4, CE, EN 16350, EN 388:2016+A1:2018 3X41D, EN 407 X1XXXX | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Series VENICUTD05 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 16350, EN 388:2016 + A1:2018, EN 407 | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI ISEA 105 A4, CE, EN 16350, EN 388:2016+A1:2018 3X41D, EN 407 X1XXXX | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Delta Plus Level D cut-resistant glove with electrostatic properties and very good finesse of work, ideal in dry conditions. The anti-slip properties of the polyurethane coating provides good grip. It is tactile, so you can use your tablet or smartpho
Environmentally-friendly thanks to its solvent-free coating
Silicone-free/latex-free/DMF-free to reduce the risk of allergies without leaving traces on components
Lightweight for optimal dexterity
Related links
- Delta Plus VENICUTD05 Black Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 7, Polyurethane Coating
- Delta Plus VENICUTF08 Black Size 7, Polyurethane Coating
- Delta Plus Grey Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD08 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 578 Grey Size 7, Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
