Portwest Grey Polyester Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 237-2816
- Mfr. Part No.:
- CT45G8RS
- Manufacturer:
- Portwest
Subtotal (1 pair)*
MYR77.66
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR77.66 |
*price indicative
- RS Stock No.:
- 237-2816
- Mfr. Part No.:
- CT45G8RS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 7 | ||
Product Type Gloves | ||
Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest premium CT45 cut resistant glove offers exceptional cut level D protection without the use of glass or steel fibres. Coated with Nitrile foam the CT45 offers outstanding grip in wet and dry conditions. The 100% breathable seamless liner offer
Level D cut resistance
18 gauge liner for extra dexterity
Free from glass and steel fibres
Nitrile foam coating for excellent grip in wet and dry conditions
Retains cut performance level for up to 10 washes
Breathable seamless liner
OEKO-TEX® approved
Ret
Related links
- Portwest Grey Polyester Gloves Nitrile Foam Coating
- Portwest Grey Polyester Gloves Nitrile Foam Coating
- Showa 577 Grey HPPE Size 7, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Work Gloves Nitrile Foam Coating
- NITRAS SAFETY 3555 Red Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY 3554 Red Polyester Gloves Nitrile Foam Coating
- Skytec Eco Bronze Green Size 7, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 7, Nitrile Foam Coating
