Portwest CT45 Grey, Black Polyester Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 237-2815
- Mfr. Part No.:
- CT45G8RM
- Manufacturer:
- Portwest
Subtotal (1 pair)*
MYR77.26
FREE delivery for orders over RM 150.00
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR77.26 |
*price indicative
- RS Stock No.:
- 237-2815
- Mfr. Part No.:
- CT45G8RM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Polyester | |
| Lining Material | Nitrile | |
| Colour | Grey, Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388 | |
| Series | CT45 | |
| Resistance Features | Cut Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 8 | ||
Product Type Gloves | ||
Material Polyester | ||
Lining Material Nitrile | ||
Colour Grey, Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
Safety Standard EN 388 | ||
Series CT45 | ||
Resistance Features Cut Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest premium CT45 cut resistant glove offers exceptional cut level D protection without the use of glass or steel fibres. Coated with Nitrile foam the CT45 offers outstanding grip in wet and dry conditions. The 100% breathable seamless liner offer
Level D cut resistance
18 gauge liner for extra dexterity
Free from glass and steel fibres
Nitrile foam coating for excellent grip in wet and dry conditions
Retains cut performance level for up to 10 washes
Breathable seamless liner
OEKO-TEX® approved
Ret
Related links
- Portwest CT45 - CT Cut D18 Nitrile Glove Black Polyester Work Gloves Nitrile Foam Coating
- Portwest CT45 - CT Cut D18 Nitrile Glove Black Polyester Work Gloves Nitrile Foam Coating
- NITRAS SAFETY 3531 Grey Size 8, Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- NITRAS SAFETY 3554 Black Size 8, Nitrile Foam Coating
- Tegera TEGERA Yellow Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Showa STEX 337 Blue Polyester Work Gloves Nitrile Foam Coating
