Showa Chem Master Black Cotton Work Gloves, Size 9, Latex, Neoprene Coating
- RS Stock No.:
- 236-7653
- Mfr. Part No.:
- BSTCHMS3
- Manufacturer:
- Showa
Subtotal (1 pair)*
MYR19.30
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR19.30 |
*price indicative
- RS Stock No.:
- 236-7653
- Mfr. Part No.:
- BSTCHMS3
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Resistance Features | Chemical Resistant, Waterproof | |
| Series | Chem Master | |
| Coating | Latex, Neoprene | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE, EN 374, EN 388 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Resistance Features Chemical Resistant, Waterproof | ||
Series Chem Master | ||
Coating Latex, Neoprene | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE, EN 374, EN 388 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GT
The Showa Chem Master Neoprene Chemical Gauntlets is a glove that is resistant to broad range of chemicals. A flexible glove that absorbs perspiration and provides good grip. Double-dipped for long-lasting resistance.
Size 9 large
Thickness 0.66 mm
Length 305 mm
Cuffs prevents dirt from entering the glove
Wrist well protected
Self-flushing tractor-tread grip encourages fluids to run-off
Water proof
Material liner cotton flock, coating neoprene on latex
Related links
- Showa Chem Master Black Cotton Work Gloves Latex, Neoprene Coating
- Showa Chem Master Black Cotton Work Gloves Latex, Neoprene Coating
- Mapa ULTRANEO Black Latex Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec Black Latex Gloves Latex, Neoprene Coating
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec 87-900 Yellow Latex Work Gloves Latex, Neoprene Coating
- Ansell 87-600 Beige Latex Gloves Latex, Neoprene Coating
- Showa CHM Black Neoprene Chemical Resistant Gloves Latex, Neoprene Coating
