Ansell AlphaTec Black Latex Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 232-9617
- Mfr. Part No.:
- 87950100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-9617
- Mfr. Part No.:
- 87950100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Series | AlphaTec | |
| Resistance Features | Chemical Resistant | |
| Coating | Latex | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion No | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Series AlphaTec | ||
Resistance Features Chemical Resistant | ||
Coating Latex | ||
Safety Standard No | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 87950100
This work gloves category encompasses essential protective gear designed for chemical resistance in various industries. These gloves provide excellent protection against a wide range of chemicals while ensuring comfort during extended wear. They are suitable for chemical handling tasks, offering users confidence and safety in demanding environments.
Features & Benefits
• Thick natural latex construction ensures robust mechanical protection
• Cotton flock lining absorbs moisture for sustained comfort
• External chlorination treatment adds cleanliness and a smoother surface
• EN374 compliant for effective chemical barrier protection
• Designed to withstand exposure to a variety of hazardous substances
• Black colour enhances cleanliness and reduces visible stains
Applications
• Suitable for maintenance of plant and heavy equipment
• Often employed in chemical processing and preparation tasks
• Can be used for infrastructure maintenance and construction
• Applicable in janitorial duties requiring chemical safety
• Ideal for use in machinery and equipment operations
How do the gloves provide effective protection against chemicals?
The gloves are constructed from thick natural latex that offers superior mechanical strength and durability, while being specifically designed to resist a variety of chemicals, including alcohols, alkalis, and detergents. This ensures reliable protection during chemical handling tasks.
What measures can be taken to maintain the cleanliness of the gloves?
Users can clean the exterior of the gloves with a suitable detergent after use to remove chemical residues. Storing them in a cool, dry place away from sunlight will also help to maintain their integrity and cleanliness over time.
Are these gloves suitable for users with sensitivities to rubber materials?
While most users can wear these gloves comfortably, a very small number may be sensitive to natural rubber proteins. It is advisable for those with known sensitivities to conduct a patch test before extended use.
Related links
- Ansell AlphaTec Black Latex Gloves Latex, Neoprene Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Gloves Latex, Neoprene Coating
- Ansell AlphaTec 29-500 Black Latex Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec Blue Latex Work Gloves Latex Coating
