Ansell AlphaTec Yellow Latex Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 232-9610
- Mfr. Part No.:
- 87195070BP
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
MYR5.24
- RS Stock No.:
- 232-9610
- Mfr. Part No.:
- 87195070BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | X | |
| Coating | Latex | |
| Safety Standard | No | |
| Series | AlphaTec | |
| Number of Gloves | 1 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test X | ||
Coating Latex | ||
Safety Standard No | ||
Series AlphaTec | ||
Number of Gloves 1 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Gloves - 87-190-10
This general-purpose glove is designed for various light-duty tasks, providing users with reliable tactile sensitivity and comfort. Made from extra-thin natural latex, these gloves are suitable for automation and mechanical work, ensuring both dexterity and ease of use while handling intricate components.
Features & Benefits
• Superb tactile sensitivity enables precise handling of small parts
• Cotton flock lining absorbs moisture for enhanced comfort
• Chlorination treatment reduces the likelihood of allergic reactions
• Designed for routine applications, ensuring consistent performance
• EN374 certification indicates effective chemical resistance for protection
• Lightweight construction for prolonged use without fatigue
Applications
• Suitable for assembly and inspection tasks in manufacturing
• Often employed in maintenance operations within mechanical industries
• Can be used for cleaning in delicate environments
• Applicable in the automotive aftermarket for assembly purposes
• Ideal for general use safety in various industrial tasks
What type of materials are these gloves made from, and how do they impact usage?
The gloves are crafted from natural latex, which provides excellent flexibility and tactile feedback, making them ideal for precision tasks in light-duty applications. The material also offers a good level of chemical resistance, enhancing safety for users working with various substances.
How do the gloves contribute to user comfort during extended wear?
The internal cotton flock lining effectively absorbs moisture, reducing sweat accumulation and enhancing comfort over long periods. This thoughtful design allows for a more pleasant experience, especially during tasks that require extended focus and dexterity.
Are there any precautions to consider regarding allergies when using these gloves?
While the chlorination treatment helps minimise allergic reactions, a small number of users may still experience sensitivity to natural rubber proteins. It is advisable to monitor for any signs of irritation, especially if used in frequent application settings.
How do these gloves perform in relation to chemical exposure?
These gloves are EN374 certified, meaning they offer a certain level of protection against various chemicals. This makes them suitable for light-duty tasks where incidental exposure to chemicals might occur, ensuring user safety in the workplace.
What makes these gloves suitable for tasks in the automotive industry?
The extra-thin design allows for heightened sensitivity, which is critical for handling small parts commonly found in automotive applications. Additionally, their chemical resistance ensures safety when dealing with automotive fluids and materials.
Related links
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Latex Work Gloves Latex Coating
- Ansell AlphaTec Yellow Latex Work Gloves Latex Coating
- Ansell AlphaTec Yellow Latex Work Gloves Latex Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-305 Blue Latex Work Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex Work Gloves Latex Coating

