Ansell AlphaTec Green Neoprene Work Gloves, Size 10, Neoprene Coating

Subtotal (1 pair)*

MYR88.54

Add to Basket
Select or type quantity
Last RS stock
  • Final 18 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR88.54

*price indicative

RS Stock No.:
232-9603
Mfr. Part No.:
8352100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

10

Material

Neoprene

Colour

Green

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

B

EN 388 Blade

Yes

Safety Standard

No

Number of Gloves

2

Resistance Features

Chemical Resistant, Waterproof

Series

AlphaTec

Coating

Neoprene

Standards/Approvals

CE

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell AlphaTec Series Work Gloves, Neoprene, Green - 8352100


This work gloves set is designed to protect hands during chemical handling and wet operations. Constructed with a neoprene coating over an interlock cotton liner, the gloves provide liquid-impermeable protection for tasks in automotive, energy and chemical environments. The textured finish aids handling of slippery components while the stretch liner improves comfort during extended wear.

Features and Benefits:


• EN374 certified chemical resistance for splash protection
• EN388 abrasion3 puncture1 tear2 blade rating for durability
• 100% waterproof neoprene coating prevents liquid penetration
• Cotton interlock lined interior absorbs perspiration and cushions
• Rough finish enhances grip when handling wet items

Applications


• Suitable for transferring liquids and solids between vessels
• Used for filling, blending and charging raw materials
• Ideal for opening and draining pumps, valves or lines
• Can be used for cleaning furnaces, distillation pumps and lines
• Used with process equipment in automotive maintenance

What lining improves wearer comfort and hygiene?


A soft cotton interlock knit liner cushions the hand and absorbs perspiration.

Which certification indicates chemical splash protection capability?


Compliance with EN374 denotes chemical protection against liquid exposure.

How does the glove finish affect handling in wet conditions?


The rough, textured surface increases friction for a more secure grip on slippery components.

Are these suitable for heavy chemical handling in industrial settings?


The neoprene coating is liquid-proof and intended for use with a wide range of hazardous chemicals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy