Ansell 78-203 Blue Acrylic Work Gloves, Size 7, Polyvinyl Chloride Coating
- RS Stock No.:
- 232-9600
- Mfr. Part No.:
- 78203070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR33.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 61 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR33.66 |
*price indicative
- RS Stock No.:
- 232-9600
- Mfr. Part No.:
- 78203070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Acrylic | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | X | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | REACH Compliant | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant | |
| Series | 78-203 | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Acrylic | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture X | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard REACH Compliant | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant | ||
Series 78-203 | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Work Gloves - 78203070
This work gloves category includes high-performance protective wear designed to meet various demanding applications. Crafted for users in the automation, electronics, electrical, and mechanical industries, these gloves provide essential thermal protection and abrasion resistance. The unique combination of materials and construction methods ensures comfort alongside robust performance in cold conditions.
Features & Benefits
• Thermal acrylic liner ensures warm protection during cold tasks
• Microdot coating enhances grip and abrasion resistance
• PVC coating offers durability and improved wear resistance
• Designed for comfort, enabling prolonged use without fatigue
• Complies with EN388 standards for reliable safety performance
• Free from harmful DMF, ensuring safe handling in food applications
Applications
• Suitable for food processing and handling
• Often employed in refrigerated environments
• Can be used for outdoor winter work tasks
• Applicable in cold storage settings
• Ideal for light-duty mechanical assembly work
What materials are these gloves made from, and how do they contribute to performance?
The gloves feature a robust acrylic liner, which provides effective thermal insulation, keeping hands warm in cold environments. The PVC coating on the palm offers enhanced durability and abrasion resistance, ensuring the gloves withstand regular use in various settings.
How do these gloves maintain grip under challenging conditions?
The microdot coating on the palm significantly improves grip, allowing for secure handling of items even in busy, cold storage settings. This ensures safety and productivity, especially when manipulating wet or slippery surfaces.
Can these gloves be used in food-related tasks?
Yes, the gloves are designed to be safe for food contact, as they are free from DMF, thereby preventing adverse health effects. This makes them suitable for tasks in food processing environments where contamination must be avoided.
What level of protection do these gloves offer against mechanical hazards?
The gloves are certified to EN388 standards, signifying their efficacy against mechanical risks such as abrasion and cuts. This certification assures users of their reliability in protecting against common workplace hazards.
How do I care for and maintain these gloves to prolong their lifespan?
To maintain these gloves, wash them according to the manufacturer's instructions. It is advisable to avoid exposure to harsh chemicals or extreme temperatures, which could diminish their protective qualities. Regular inspection for wear and tear will ensure optimal performance over time.
Related links
- Ansell VersaTouch 78-203 Blue Acrylic Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell FiberTuf 76-501 Blue Polyester Work Gloves Polyvinyl Chloride Coating
- Ansell Picolon Confort Blue Polyamide Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 08, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 11, Polyvinyl Chloride Coating
