Ansell ActivArmr White Polyester Work Gloves, Size 9, Uncoated Coating

Subtotal (1 pair)*

MYR34.06

Add to Basket
Select or type quantity
In Stock
  • 324 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR34.06

*price indicative

RS Stock No.:
232-9598
Mfr. Part No.:
78110090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

9

Material

Polyester

Lining Material

Polyester

Colour

White

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

X

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Safety Standard

EN 407, EN ISO 21420:2020

Series

ActivArmr

Resistance Features

Thermal

Number of Gloves

2

Coating

Uncoated

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
VN

Ansell ActivArmr Series Work Gloves, Size 9, White - 78110090


This work gloves set is designed for general handling tasks where lightweight hand protection is required. Constructed from polyester with a polyester lining and supplied as a pair, the gloves offer Basic cut and abrasion resistance while remaining breathable due to the uncoated finish. They are intended for users needing a simple protective layer that conforms to recognised safety standards for handwear.

Features and Benefits:


• EN388 abrasion 2 offers measured surface wear resistance
• EN388 tear 4 reduces material failure during handling
• Polyester lining delivers comfortable next-to-skin feel
• Uncoated finish maintains tactile sensitivity for precision work
• CE marking confirms conformity with applicable PPE rules

Applications


• Suitable for general handling and light assembly work
• Ideal for tasks requiring good dexterity and grip feedback
• Used for warehousing and goods movement operations
• Can be used for inspection and quality‑control tasks

What protective standards do these gloves meet?


They are certified to EN ISO 21420:2020 and carry CE approval.

Do these gloves offer thermal protection?


They do not provide thermal resistance under EN407.

How many gloves are included in the pack?


The supply contains two gloves, forming one pair.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy