Ansell FiberTuf 76-501 Blue Polyester Work Gloves, Size 8, Polyvinyl Chloride Coating
- RS Stock No.:
- 232-9594
- Mfr. Part No.:
- 76501080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR16.54
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship
- Plus 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR16.54 |
*price indicative
- RS Stock No.:
- 232-9594
- Mfr. Part No.:
- 76501080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Resistance Features | Mechanical Protection | |
| Series | FiberTuf 76-501 | |
| Safety Standard | EN 407, EN ISO 21420:2020 | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Resistance Features Mechanical Protection | ||
Series FiberTuf 76-501 | ||
Safety Standard EN 407, EN ISO 21420:2020 | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell FibreTuf Series Work Gloves, Size 8, Polyester - 76501080
This work glove offers light mechanical protection for dry handling tasks in industrial environments. Constructed from polyester with a polyvinyl chloride Palm coating, the product provides improved grip and ease of use for routine inspection, assembly and general handling. The knitted wrist cuff facilitates quick donning and removal while the pair is CE marked and meets EN ISO 21420:2020 requirements.
Features and Benefits:
• EN388 Abrasion 2 delivers abrasion resistance for dry tasks
• EN388 Tear 4 reduces fabric tearing during repetitive handling
• PVC dotted Palm supplies enhanced grip for safer control
• Knitted wrist cuff enables Rapid donning and doffing
• Polyester lining offers lightweight comfort for extended wear
• EN388 Tear 4 reduces fabric tearing during repetitive handling
• PVC dotted Palm supplies enhanced grip for safer control
• Knitted wrist cuff enables Rapid donning and doffing
• Polyester lining offers lightweight comfort for extended wear
Applications
• Suitable for inspection and part checking in production
• Ideal for light assembly and packaging operations
• Used for general handling and small component assembly
• Can be used in logistics for parcel handling tasks
• Suitable for metal fabrication when only light protection required
• Ideal for light assembly and packaging operations
• Used for general handling and small component assembly
• Can be used in logistics for parcel handling tasks
• Suitable for metal fabrication when only light protection required
What standards apply to these gloves?
They are CE marked and conform to EN ISO 21420:2020 for general-purpose hand protection.
Are these gloves suitable for wet or chemical work?
The coating and liner are intended for dry applications and they do not provide chemical resistance.
How is grip achieved on the palm?
PVC dots on the Palm create a textured surface that improves handling of dry items.
What mechanical protection levels are provided?
The gloves give light mechanical protection with specific EN388 performance of Abrasion 2 and Tear 4.
Related links
- Ansell FibreTuf Blue Polyester Work Gloves Polyvinyl Chloride Coating
- Ansell FibreTuf Blue Polyester Work Gloves Polyvinyl Chloride Coating
- RS PRO Blue Polyester Gripper Gloves Polyvinyl Chloride Coating
- RS PRO Blue Polyester Gloves Polyvinyl Chloride Coating
- Ansell FiberTuf 76-501 Blue Polyester Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell Edge 14-662 Blue PVC Size 8, Polyvinyl Chloride Coating
- Ansell Picolon Confort Blue Polyamide Size 8, Polyvinyl Chloride Coating
