Ansell AlphaTec Green Nylon Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pair)*

MYR69.59

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR69.59

*price indicative

RS Stock No.:
232-9575
Mfr. Part No.:
58535W080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8

Lining Material

Acrylic

Material

Nylon

Colour

Green

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Resistance Features

Chemical Resistant, Waterproof

Number of Gloves

2

Coating

Nitrile

Series

AlphaTec

Safety Standard

No

EN 374 Chemical

Yes

Standards/Approvals

CE, EN ISO 21420:2020, REACH

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell AlphaTec Series Work Gloves, Nylon Lining, Green - 58535W080


This work glove is designed for chemical handling and wet tasks in industrial indoor environments. They combine a nitrile-coated exterior with a white nylon inner liner to reduce handling effort when working with oily or wet items. The bonded construction prevents coating polymer penetration into the liner during manufacture and helps limit liquid and chemical leakage. They are supplied as paired items and meet recognised European standards for hand protection.

Features and Benefits:


• EN374 chemical resistance improves handling of hazardous liquids
• ANSELL GRIP™ coating reduces force needed for oily components
• EN388 abrasion level 3 delivers extended wear performance
• EN388 puncture level 2 reduces penetration risk during handling
• Acrylic lining increases wearer comfort for prolonged use

Applications


• Suitable for filling, blending and charging raw materials
• Ideal for transferring liquids and solids between vessels
• Used for handling outgoing goods, cans and cartons
• Can be used for metalworking and assembly tasks
• Useful when loading and unloading lorries and vehicles

What standards does it comply with?


It is CE marked and complies with EN ISO 21420:2020 and EN374 chemical standards.

How does the construction limit liquid ingress?


Bonded construction with a non-penetrating coating polymer prevents liner contamination during manufacture and reduces leakage pathways.

What protective performance metrics are provided?


It attains EN388 performance ratings including abrasion level 3 and puncture level 2 along with EN407 contact heat level 1.

What sizing and pack options are available?


The product is available in size 8 and is supplied in pairs, with multi-pair carton packaging variants for distribution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy