Ansell ActivArmr Black Nitrile Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pair)*

MYR107.71

Add to Basket
Select or type quantity
In Stock
  • 312 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR107.71

*price indicative

RS Stock No.:
232-9557
Mfr. Part No.:
28359100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

10

Material

Nitrile

Lining Material

Nitrile

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

3

EN388 Cut - TDM-100 Test

C

Coating

Nitrile

Number of Gloves

2

Safety Standard

ANSI ABR 4, EN

Series

ActivArmr

Resistance Features

Cut Resistant, Mechanical Protection

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell ActivArmr Series Work Gloves, Nitrile Coating, Black - 28359100


This work glove provides cut and oil resistance for industrial handling tasks. They combine a nitrile outer coating with a Kevlar-reinforced liner to deliver mechanical protection and grip in environments with Sharp or rough-edged components. The gloves are CE marked and supplied as a pair for applications requiring robust hand protection.

Features and Benefits:


• EN388 abrasion 4 rating for extended surface wear resistance
• EN388 tear level 2 reduces material failure during handling
• ANSI ABR 4 classification for defined cut performance
• Kevlar-reinforced liner offers enhanced mechanical protection
• NitraGold™ cuff shields hands and wrists from oil ingress

Applications


• Suitable for handling metal sheets and panels
• Ideal for use with structural and body components
• Used for gripping parts with sharp, rough edges
• Can be used in automotive assembly and maintenance
• Suitable where oil-resistant grip is required

What materials are used in the glove construction?


The exterior and coating are nitrile while the liner combines cotton jersey with Kevlar fibres.

How are these packaged for distribution?


They are supplied in pairs and packaged in quantities of 12 pairs per bag, 6 bags per carton.

Which safety standards and markings apply?


They carry CE approval and meet EN388 mechanical performance levels including abrasion, tear and puncture indicators.

What cuff design is fitted and what does it provide?


A NitraGold™ cuff is fitted to help prevent oil, dirt and liquid reaching the wrist area.

What size and colour options are provided in this listing?


The listed item is size 10 and finished in black.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy