Ansell AlphaTec White Polyethylene Work Gloves, Size 9, Polymer Coating
- RS Stock No.:
- 232-9543
- Mfr. Part No.:
- 2100090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR97.13
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR97.13 |
*price indicative
- RS Stock No.:
- 232-9543
- Mfr. Part No.:
- 2100090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyethylene | |
| Colour | White | |
| Number of Gloves | 1 | |
| Coating | Polymer | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | No | |
| Series | AlphaTec | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyethylene | ||
Colour White | ||
Number of Gloves 1 | ||
Coating Polymer | ||
Resistance Features Chemical Resistant | ||
Safety Standard No | ||
Series AlphaTec | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell AlphaTec Series Work Gloves, White, Polyethylene - 2100090
This work glove provides specialised chemical protection for handling hazardous substances in industrial and laboratory contexts. Constructed from laminated polyethylene film with a polymer coating, it is intended for use where resistance to a broad spectrum of chemicals and biological hazards is required. Supplied as a single glove, it is designed for integration into spill response kits and controlled-process environments where disposable personal protection is needed.
Features and Benefits:
• Five-layer barrier delivering EN374 Type A chemical protection
• Certified viral protection offering defence against biological hazards
• Air-pressure inspected ensuring manufacturing quality control
• Laminated LLDPE film providing extensive chemical resistance
• Polymer coating improving surface handling and splash protection
• Certified viral protection offering defence against biological hazards
• Air-pressure inspected ensuring manufacturing quality control
• Laminated LLDPE film providing extensive chemical resistance
• Polymer coating improving surface handling and splash protection
Applications
• Suitable for inclusion in spill response kits
• Used for handling and transferring hazardous liquids
• Ideal for filling, blending and charging raw materials
• Used for opening and draining pumps, valves or lines
• Can be used during testing and lab handling tasks
• Used for handling and transferring hazardous liquids
• Ideal for filling, blending and charging raw materials
• Used for opening and draining pumps, valves or lines
• Can be used during testing and lab handling tasks
What packaging format is provided for inventory control?
Each glove is packaged as one pair in a bag with 12 pairs per Master bag and six Master bags per carton.
How is material performance validated during production?
They undergo rigorous air-pressure testing and 100% inspection to verify integrity.
Which coating material enhances grip and splash defence?
A polymer coating applied over an LLDPE laminated film delivers surface protection.
What standards support workplace regulatory acceptance?
The gloves carry CE marking and meet EN374 chemical and viral protection classifications.
For which industries are these gloves applicable based on construction?
Their laminated multi-layer design suits life sciences, metal fabrication and packaging tasks.
Related links
- Ansell AlphaTec White Polyethylene Work Gloves Polymer Coating
- Ansell AlphaTec White Polyethylene Work Gloves Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-002 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-001 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-612 Black Butyl Size 9, Polymer Coating
- Tornado Oil-Teq Blue Size 9, Polymer Coating
- Tornado Olba Red Nylon Work Gloves Polymer Coating
