Polyco Healthline ChemprotecTM Black Latex Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 232-2811
- Mfr. Part No.:
- SC105-09
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
MYR130.27
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR130.27 |
*price indicative
- RS Stock No.:
- 232-2811
- Mfr. Part No.:
- SC105-09
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Series | ChemprotecTM | |
| Safety Standard | EN, EN ISO, EN ISO 374-5:2016, PPE CAT III 0598 4121X | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Coating | Latex | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN388:2016, EN407:2004, EN ISO 374-1:2016 Type A, EN ISO 374-5:2016 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Series ChemprotecTM | ||
Safety Standard EN, EN ISO, EN ISO 374-5:2016, PPE CAT III 0598 4121X | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Coating Latex | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN388:2016, EN407:2004, EN ISO 374-1:2016 Type A, EN ISO 374-5:2016 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- LK
The BM Polyco Unlined natural rubber glove,useful for hand protection during work projects. Variable weight and lengths available to suit the task in hand.
Provides protection against a wide range of chemicals and cleaning agents
Offers good resistance to abrasion hazards
Unlined for easy donning, and also allows for an under glove to be worn for added comfort
Combines chemical resistance with mechanical protection
Related links
- Polyco Healthline Black Size 9, Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Chemprotec Black Rubber Work Gloves Latex Coating
- Polyco Healthline Matrix Blue Size 9, Latex Coating
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Polyco Healthline Taskmaster Blue Cotton Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
