Polyco Healthline FM2 Grey Leather Work Gloves, Size 8, Spandex Coating
- RS Stock No.:
- 232-2793
- Mfr. Part No.:
- FM2-08
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
MYR153.41
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR153.41 |
*price indicative
- RS Stock No.:
- 232-2793
- Mfr. Part No.:
- FM2-08
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| Safety Standard | PPE CAT II 2212X | |
| Resistance Features | Cold Handling | |
| Coating | Spandex | |
| Series | FM2 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016, EN511:2006 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test X | ||
Safety Standard PPE CAT II 2212X | ||
Resistance Features Cold Handling | ||
Coating Spandex | ||
Series FM2 | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016, EN511:2006 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- PK
The BM Polyco Leather insulated glove, useful for hand protection during work projects. Variable weight and lengths available to suit the task in hand.
Made from premium quality leather which is soft, resilient and provides excellent grip
Comfort Spandex on the back of the hand allows for total flexibility in hand movement
Lining Fleecy lining and waterproof membrane keeps hands warm and dry in cold conditions
Range Available with an extra long cuff for additional warmth and protectionPolyco
Related links
- Polyco Healthline FM2 Grey Leather Work Gloves Spandex Coating
- Polyco Healthline FM2 Grey Leather Work Gloves Spandex Coating
- Polyco Healthline FM2 Grey Leather Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Leather Work Gloves, Size 8
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
