Polyco Healthline BladeShadesTM Black Dyneema Work Gloves, Size 11, Dyneema Coating

Subtotal (1 unit)*

MYR80.69

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR80.69

*price indicative

RS Stock No.:
232-2791
Mfr. Part No.:
BSK-11
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

11

Material

Dyneema

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

D

Number of Gloves

2

Safety Standard

EN 388:2016

Resistance Features

Cut Resistant

Coating

Dyneema

Series

BladeShadesTM

Standards/Approvals

EN388:2016, PPE CAT II 3X43D, Tested in accordance with European standard EN1186

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

COO (Country of Origin):
PK
The BM Polyco Seamless knitted high cut resistant glove with Dyneema technology, useful for hand protection during work projects. Variable weight and lengths available to suit the task in hand.

Hygiene Control Available in two colours for colour co-ordination

Performance High cut resistant yarn with Dyneema technology

Cut Resistant Innovative fibre achieves high EN388 cut resistance

Low Linting To prevent food contamination

Ambidextrous Can be worn on either hand, extending the life of the glove

Washable Can be laundered up to 95 degree centigrade

Food Contact Tested in accordance with European standard EN1186 making it suitable for food contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy