Polyco Healthline Black Yarn Work Gloves, Size 7, Polyvinyl Chloride Coating
- RS Stock No.:
- 232-2789
- Mfr. Part No.:
- 7800GP (size 7)
- Manufacturer:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-2789
- Mfr. Part No.:
- 7800GP (size 7)
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Yarn | |
| Lining Material | Polyvinyl Chloride | |
| Colour | Black | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 12 | |
| Safety Standard | EN 1186 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Yarn | ||
Lining Material Polyvinyl Chloride | ||
Colour Black | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 12 | ||
Safety Standard EN 1186 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- PL
The BM Polyco Thermal knitted liner with PVC dot coated palm, useful for hand protection during work projects. Variable weight and lengths available to suit the task in hand.
Provides insulation against the cold
Seamless construction will not irritate hands
Thermal yarn provides a close fit and excellent dexterity
Can be worn on either hand increasing the life of the glove and reducing costs
Ideal for use as an insulated liner under other Polyco Healthline products
Grip PVC dot coated palm for added grip
Food Contact Tested in accordance with European standard EN1186 making it suitable for food contactPolyco
Related links
- Polyco Healthline Matrix D Grip White PVC Work Gloves Polyvinyl Chloride Coating
- Polyco Healthline Thermit Black Yarn Work Gloves Uncoated Coating
- Polyco Healthline Black Size 7, Latex Coating
- Polyco Healthline Matrix GH370 Black Size 7, Nitrile Coating
- Polyco Healthline DFAL21 Black Size 7, Polyurethane Coating
- NITRAS SAFETY 6806 Black Yarn Work Gloves Polyurethane Coating
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
- Polyco Healthline Black Size 9, Latex Coating
