Polyco Healthline Volcano Yellow Kevlar Work Gloves, Kevlar Coating

Subtotal (1 pair)*

MYR247.97

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR247.97

*price indicative

RS Stock No.:
232-2787
Mfr. Part No.:
7564
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Material

Kevlar

Colour

Yellow

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

Number of Gloves

2

Series

Volcano

Coating

Kevlar

Safety Standard

EN 388:2016, EN 407:2004, PPE CAT III 0598

Resistance Features

Cut Resistant, Heat Resistant

Standards/Approvals

EN388:2016 43432X, EN407:2004 100

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

COO (Country of Origin):
PK
The BM Polyco Kevlar extra heavyweight gauntlet with heavyweight cotton inner lining, useful for hand protection during work projects. Variable weight and lengths available to suit the task in hand.

Heat Resistant provides good protection against heat

Cut Resistant Kevlar provides increased protection against cuts, slashes and abrasion

Comfort The knitted construction gives a degree of comfort, flexibility and dexterity not normally associated with such protection levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy