Showa 265R Blue Nylon Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 231-5372
- Mfr. Part No.:
- SHO265
- Manufacturer:
- Showa
Subtotal (1 pair)*
MYR34.67
FREE delivery for orders over RM 150.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR34.67 |
*price indicative
- RS Stock No.:
- 231-5372
- Mfr. Part No.:
- SHO265
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Number of Gloves | 2 | |
| Series | 265R | |
| Coating | Nitrile Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Number of Gloves 2 | ||
Series 265R | ||
Coating Nitrile Foam | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa SHO2654 is a low lint glove is ideal for protecting the hands against fluids such as anti-rust oils. It is extremely lightweight with a nitrile coating to the palm and fingertips. It protects the hand from oils, hydrocarbons, grease and abrasion. It has a nitrile coated palm with a smooth finish and excellent resistance to abrasion and tearing.
Liner material Nylon
Coating material Nitrile
Colour Light blue
Length material 240-270 (mm)(size dependant)
Cuff style Elasticated
Related links
- Showa 265R Blue Nylon Gloves Nitrile Foam Coating
- Showa 265R Blue Nylon Gloves Nitrile Foam Coating
- Showa 265R Blue Nylon Gloves Nitrile Foam Coating
- Showa 477 Blue Nylon Size 9, Nitrile Foam Coating
- Showa 377 Nitrile Foam Grip FC Blue Nylon Size 9, Nitrile Foam Coating
- Kimberly Clark G40 Blue Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 9, Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
