North NF11HD Blue Polyamide Work Gloves, Size 9, Polyvinyl Chloride Coating

Subtotal (1 pair)*

MYR70.18

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR70.18

*price indicative

RS Stock No.:
230-2054
Mfr. Part No.:
NF11HD/9L
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Size

9

Product Type

Work Gloves

Material

Polyamide

Colour

Blue

EN 388 Abrasion

2

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

2

EN388 Cut - TDM-100 Test

X

Number of Gloves

2

Safety Standard

EN 388, EN 511

Resistance Features

Abrasion Resistant, Cold Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Polyvinyl Chloride

Series

NF11HD

Standards/Approvals

EU Category PPE 2, EU Certification 0075/797/162/06/18/1061

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Honeywell Safety NF11HD-09 is used for handling in cold conditions of damp, oily or greasy parts. Ideally suited to tasks where workers need protection from the cold, but don’t want to give up comfort and dexterity. The ergonomic seamless knit construction conforms better to the natural shape of the hand for greater strength and durability, superior comfort. Encapsulated air molecules provide a vibration absorption feature. The 7 gauge brushed synthetic liner ensures superior insulation from the cold down to -20°C. HYGIENE The dark colors make the glove less dirty.

Product Technology Knitted dipped

Gauge 15 outer glove 7 inner glove

Glove/liner color Blue / black

Coating Type PVC HPT

Length 25 cm

Dexterity Class 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy