Impacto 503-10 Blue, Grey Nylon Work Gloves, Size 2XL, Visco-Elastic Polymer Coating
- RS Stock No.:
- 230-1479
- Mfr. Part No.:
- 503-10-2XL
- Manufacturer:
- Impacto
Subtotal (1 pair)*
MYR297.95
FREE delivery for orders over RM 150.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR297.95 |
*price indicative
- RS Stock No.:
- 230-1479
- Mfr. Part No.:
- 503-10-2XL
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Nylon | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388:2003, EN 420:2003 + A1:2009 | |
| Number of Gloves | 2 | |
| Series | 503-10 | |
| Coating | Visco-Elastic Polymer | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | EN 388:2003, EN 420:2003+A1:2009 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Nylon | ||
Colour Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388:2003, EN 420:2003 + A1:2009 | ||
Number of Gloves 2 | ||
Series 503-10 | ||
Coating Visco-Elastic Polymer | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals EN 388:2003, EN 420:2003+A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto 503-10 Gloves are typically used in automotive and assembly for tasks where the hand is used as a tool. VEP padding protects the palm, edge and back of the hand. It is 2XL size gloves.
Superior abrasion
Impact protection
Related links
- Impacto Blue Size 9, Visco-Elastic Polymer Coating
- Impacto Blue Size 7, Visco-Elastic Polymer Coating
- Impacto Visco Elastic Polymer Soft Faced Hammer
- Skytec Ninja Knight Black HPPE Size 2XL, Bi-Polymer Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Tornado Contour Avenger Black Size 10, Polymer Coating
- Impacto 502-20 Black Nylon Gloves Polymer Coating
- Portwest A660 - CS Cut E18 Black Elastane HPPE Steel Fibre Work Gloves Polyurethane Coating
