Tornado Combat Plus Grey Leather Heavy Handling Gloves, Size 10, Leather Coating
- RS Stock No.:
- 230-0642
- Mfr. Part No.:
- TCB01P-10
- Manufacturer:
- Tornado
Subtotal (1 pair)*
MYR179.28
FREE delivery for orders over RM 150.00
In Stock
- 71 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR179.28 |
*price indicative
- RS Stock No.:
- 230-0642
- Mfr. Part No.:
- TCB01P-10
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Size | 10 | |
| Product Type | Heavy Handling Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 407 | |
| Number of Gloves | 2 | |
| Series | Combat Plus | |
| Coating | Leather | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Size 10 | ||
Product Type Heavy Handling Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 407 | ||
Number of Gloves 2 | ||
Series Combat Plus | ||
Coating Leather | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado combat plus gloves are manufactured with a specially selected grade of split leather and a fully integral cut resistant lining. It performs well in the rigorous EN388:2016 testing, achieving the highest score for cut resistance, whilst still remaining extremely comfortable and flexible. It provide multi-purpose protection throughout heavy industry where cut resistance, oil grip and abrasion protection form the main criteria of the risk assessment. It comes in size 10 with zero allergenic materials.
Heat resistant, provides hand and wrist protection for welding
Leather palm for maximum grip even in oily conditions
Reinforcement in critical wear areas
Seamless heat resistant lining
Related links
- Tornado Combat Plus Grey Leather Heavy Handling Gloves Leather Coating
- Tornado Combat Plus Grey Leather Heavy Handling Gloves Leather Coating
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Aquaglass Grey Yarn Cut Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Himalayan H310 Yellow Fleece (Lining) Work Gloves Leather Coating
