Liscombe White Mixed Fibre Cotton Work Gloves, Size 10, Mixed Fibre Coating
- RS Stock No.:
- 230-0543
- Mfr. Part No.:
- 673XL
- Manufacturer:
- Liscombe
Subtotal (1 pack of 10 pairs)*
MYR19.93
FREE delivery for orders over RM 150.00
In Stock
- 4,880 unit(s) ready to ship from another location
- Plus 16,550 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR1.993 | MYR19.93 |
*price indicative
- RS Stock No.:
- 230-0543
- Mfr. Part No.:
- 673XL
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Mixed Fibre Cotton | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 420 | |
| Coating | Mixed Fibre | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Mixed Fibre Cotton | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 420 | ||
Coating Mixed Fibre | ||
Number of Gloves 20 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Liscombe gloves are white bleach mixed 7 gauge seamless knitted and used in manufacturing, assembly work and general maintenance. It provides moderate resistance to cut and tears and comes in XL size. It is CE marked and EN388:2016 certified.
Excellent Dexterity
Good comfort
Related links
- Liscombe White Cotton Work Gloves Drill Cotton Coating
- Liscombe White Cotton Gloves Lightweight Cotton Coating
- Liscombe White Cotton Gloves Cotton Coating
- Liscombe White Cotton Cotton Glove Liners Cotton Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
