Liscombe 647 White Nylon Work Gloves, Size 10, Seamless Nylon Coating

Subtotal (1 pack of 12 pairs)*

MYR39.86

Add to Basket
Select or type quantity
Limited stock
  • Plus 12 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
12 +MYR3.322MYR39.86

*price indicative

RS Stock No.:
230-0541
Mfr. Part No.:
647-10
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Gloves

Size

10

Material

Nylon

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388

Series

647

Coating

Seamless Nylon

Resistance Features

Abrasion Resistant, Cut Resistant

Number of Gloves

24

Standards/Approvals

EN 388

RoHS Status: Exempt

COO (Country of Origin):
IN
The Liscombe 13 gauge gloves are made of white seamless nylon. It is used in high precision operations, paint spraying and general maintenance. It comes in 12 pairs per pack, 120 pairs per case.

It provides good resistance to cuts and abrasion

Excellent dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy