Skytec Skytec SS6 Grey Nylon Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 227-0489
- Mfr. Part No.:
- SKY0010
- Manufacturer:
- Skytec
Subtotal (1 pair)*
MYR94.17
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR94.17 |
*price indicative
- RS Stock No.:
- 227-0489
- Mfr. Part No.:
- SKY0010
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Nylon (Liner) | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | No | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Series | Skytec SS6 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Gloves | ||
Size 11 | ||
Material Nylon (Liner) | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard No | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Series Skytec SS6 | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec SS6 series is the extremely flexible and dexterous, yet provides outstanding cut resistance glove for protection in high cut risk applications. The PU coating protects the hand from abrasion and grease while delivering effective long lasting grip. The size of glove is the XXL.
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Reinforced thumb crotch enhances durability
Related links
- Skytec Skytec SS6 Grey Nylon Gloves Polyurethane Coating
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating
- Skytec Grey Nylon Work Gloves Polyurethane Coating
- Tegera 855 Grey Nylon Gloves Polyurethane Coating
- Ansell HyFlex 11-754 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Skytec Grey Nylon Work Gloves Polyurethane Coating
- Skytec Grey Nylon Work Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
